Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
White
Intensity
610mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
28mm
Current Rating
14mA
Stock information temporarily unavailable.
Price on Asking
RS PRO White Visible LED, 28V dc, BA9s Base, 10mm Diameter, 610mcd
1

Price on Asking
RS PRO White Visible LED, 28V dc, BA9s Base, 10mm Diameter, 610mcd
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
White
Intensity
610mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
28mm
Current Rating
14mA