Technical Document
Specifications
Brand
RolineWork Position
Standing
Wheels
Yes
Keyboard Shelf
Yes
Material
Metal, Plastic
Colour
Grey, White
Depth
540mm
Height
1100mm
Width
680mm
Product details
Roline Standing PC Workdesk
Stable metal/plastic frame
Overall dimensions 1080 x 630 x 540 mm
Top shelf (680(W) x 500(D)mm) for monitor etc
Slide out keyboard shelf (540x(W) x 350(D)mm) with mouse surface (280x230mm)
Floor level shelf (590 (W) x 315(D)mm)
Mobile via 4 castors, 2 of which can be locked
Colour: Frame light grey, surface white, surface border grey
€ 177.65
€ 177.65 Each (Exc. Vat)
€ 214.96
€ 214.96 Each (inc. VAT)
1

€ 177.65
€ 177.65 Each (Exc. Vat)
€ 214.96
€ 214.96 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineWork Position
Standing
Wheels
Yes
Keyboard Shelf
Yes
Material
Metal, Plastic
Colour
Grey, White
Depth
540mm
Height
1100mm
Width
680mm
Product details
Roline Standing PC Workdesk
Stable metal/plastic frame
Overall dimensions 1080 x 630 x 540 mm
Top shelf (680(W) x 500(D)mm) for monitor etc
Slide out keyboard shelf (540x(W) x 350(D)mm) with mouse surface (280x230mm)
Floor level shelf (590 (W) x 315(D)mm)
Mobile via 4 castors, 2 of which can be locked
Colour: Frame light grey, surface white, surface border grey