ROHM BR25H020FVM-5ACTR, 2kbit EEPROM Chip 8-Pin MSOP8 SPI

RS Stock No.: 646-542Brand: ROHMManufacturers Part No.: BR25H020FVM-5ACTR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

2kbit

Interface Type

SPI

Package Type

MSOP8

Mounting Type

Surface Mount

Pin Count

8

€ 4.07

€ 0.407 Each (Supplied as a Tape) (Exc. Vat)

€ 4.92

€ 0.492 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H020FVM-5ACTR, 2kbit EEPROM Chip 8-Pin MSOP8 SPI
Select packaging type

€ 4.07

€ 0.407 Each (Supplied as a Tape) (Exc. Vat)

€ 4.92

€ 0.492 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H020FVM-5ACTR, 2kbit EEPROM Chip 8-Pin MSOP8 SPI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Tape
10 - 90€ 0.407€ 4.07
100 - 490€ 0.357€ 3.57
500 - 990€ 0.322€ 3.22
1000+€ 0.277€ 2.77

Technical Document

Specifications

Brand

ROHM

Memory Size

2kbit

Interface Type

SPI

Package Type

MSOP8

Mounting Type

Surface Mount

Pin Count

8