Fomblin YVAC3 grease,100gm tube

RS Stock No.: 197-5517Brand: RocolManufacturers Part No.: 39011
View all in Greases

Technical Document

Specifications

Brand

Rocol

Grease Type

Perfluoropolyether

Product Form

Paste

Package Type

Tube

Package Size

100 g

NGLI Grade

3

Colour

White

Viscosity

1600cSt

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Fomblin YVAC3 grease,100gm tube
sticker-462

Price on Asking

Fomblin YVAC3 grease,100gm tube
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rocol

Grease Type

Perfluoropolyether

Product Form

Paste

Package Type

Tube

Package Size

100 g

NGLI Grade

3

Colour

White

Viscosity

1600cSt

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-20°C

You may be interested in