RNDRND 765, 500mm Cat6, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 283-4474Brand: RNDManufacturers Part No.: RND 765-00244
View all in Home

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 2.14

€ 2.14 Each (Exc. Vat)

€ 2.59

€ 2.59 Each (inc. VAT)

RNDRND 765, 500mm Cat6, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
sticker-462

€ 2.14

€ 2.14 Each (Exc. Vat)

€ 2.59

€ 2.59 Each (inc. VAT)

RNDRND 765, 500mm Cat6, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

Country of Origin

China

You may be interested in