RF Solutions RWD-MIFARE-OEM RFID Module, 5V

RS Stock No.: 542-517Brand: RF SolutionsManufacturers Part No.: RWD-MIFARE-OEM
brand-logo
View all in Home

Technical Document

Specifications

Component Type

Module

Supported Bus Interfaces

TTL

Supply Voltage

5V

Country of Origin

United Kingdom

Product details

MIFARE® RFID Read/Write Module

The RWD-MIFARE-OEM is a complete reader and transponder acceptance solution for 13.56MHz MIFARE® Transponder card and Ultralight cards. This is a plug and play OEM solution with completely integrated antenna and serial output, which requires only power to be a fully featured ISO14443A MIFARE® read/write system.

Supports MIFARE® Protocol
Up to 10cm range on 13.56MHz
Fast Baud rates up to 106K Baud
Supports Read/Write to Transponders
Low-power operation
Optional Weigand Data output
EMC & FCC Compliant

You may be interested in
Stock information temporarily unavailable.

€ 64.60

€ 64.60 Each (Exc. Vat)

€ 78.17

€ 78.17 Each (inc. VAT)

RF Solutions RWD-MIFARE-OEM RFID Module, 5V
sticker-462

€ 64.60

€ 64.60 Each (Exc. Vat)

€ 78.17

€ 78.17 Each (inc. VAT)

RF Solutions RWD-MIFARE-OEM RFID Module, 5V
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 64.60
5 - 9€ 62.22
10 - 24€ 58.90
25 - 49€ 55.10
50+€ 50.82
You may be interested in

Technical Document

Specifications

Component Type

Module

Supported Bus Interfaces

TTL

Supply Voltage

5V

Country of Origin

United Kingdom

Product details

MIFARE® RFID Read/Write Module

The RWD-MIFARE-OEM is a complete reader and transponder acceptance solution for 13.56MHz MIFARE® Transponder card and Ultralight cards. This is a plug and play OEM solution with completely integrated antenna and serial output, which requires only power to be a fully featured ISO14443A MIFARE® read/write system.

Supports MIFARE® Protocol
Up to 10cm range on 13.56MHz
Fast Baud rates up to 106K Baud
Supports Read/Write to Transponders
Low-power operation
Optional Weigand Data output
EMC & FCC Compliant

You may be interested in