Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Through Hole
Timer Type
Programmable
Package Type
PDIP
Number of Internal Timers
6
Pin Count
24
Maximum Input Frequency
8MHz
Series
CP82C54
Stock information temporarily unavailable.
€ 18.43
€ 18.43 Each (Exc. Vat)
€ 22.30
€ 22.30 Each (inc. VAT)
Renesas Electronics CP82C54 CP82C54Z, Programmable Timer, 6 8MHz, 24-Pin PDIP
Select packaging type
Standard
1

€ 18.43
€ 18.43 Each (Exc. Vat)
€ 22.30
€ 22.30 Each (inc. VAT)
Renesas Electronics CP82C54 CP82C54Z, Programmable Timer, 6 8MHz, 24-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 18.43 |
5 - 9 | € 17.96 |
10 - 24 | € 16.91 |
25+ | € 16.15 |
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Through Hole
Timer Type
Programmable
Package Type
PDIP
Number of Internal Timers
6
Pin Count
24
Maximum Input Frequency
8MHz
Series
CP82C54