Technical Document
Specifications
Brand
Renesas ElectronicsCategory
Direct Synthesizer
Resolution
16 bit
Maximum Output Frequency
4400MHz
Mounting Type
Surface Mount
Package Type
32-lead VFQFN, Lead-free
Pin Count
32
Maximum Operating Supply Voltage
3.63 V
Country of Origin
Taiwan, Province Of China
€ 3,444.70
€ 7.03 Each (In a Tray of 490) (Exc. Vat)
€ 4,168.09
€ 8.506 Each (In a Tray of 490) (inc. VAT)
490

€ 3,444.70
€ 7.03 Each (In a Tray of 490) (Exc. Vat)
€ 4,168.09
€ 8.506 Each (In a Tray of 490) (inc. VAT)
490

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsCategory
Direct Synthesizer
Resolution
16 bit
Maximum Output Frequency
4400MHz
Mounting Type
Surface Mount
Package Type
32-lead VFQFN, Lead-free
Pin Count
32
Maximum Operating Supply Voltage
3.63 V
Country of Origin
Taiwan, Province Of China