Renesas Electronics 74FCT245ATSOG, 18 Bus Transceiver, 16-Bit Non-Inverting 3-State, 20-Pin QSOP

RS Stock No.: 217-7912Brand: Renesas ElectronicsManufacturers Part No.: 74FCT245ATSOG
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

74FCT

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

16

Polarity

Non-Inverting

Package Type

QSOP

Pin Count

20

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 36.91

€ 0.998 Each (In a Tube of 37) (Exc. Vat)

€ 44.66

€ 1.207 Each (In a Tube of 37) (inc. VAT)

Renesas Electronics 74FCT245ATSOG, 18 Bus Transceiver, 16-Bit Non-Inverting 3-State, 20-Pin QSOP
sticker-462

€ 36.91

€ 0.998 Each (In a Tube of 37) (Exc. Vat)

€ 44.66

€ 1.207 Each (In a Tube of 37) (inc. VAT)

Renesas Electronics 74FCT245ATSOG, 18 Bus Transceiver, 16-Bit Non-Inverting 3-State, 20-Pin QSOP
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
37 - 74€ 0.998€ 36.91
111 - 481€ 0.75€ 27.77
518 - 999€ 0.66€ 24.43
1036 - 2479€ 0.522€ 19.30
2516+€ 0.487€ 18.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74FCT

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

16

Polarity

Non-Inverting

Package Type

QSOP

Pin Count

20

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more