Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Driver
Input Signal Type
TTL
Output Logic Level
TTL
Number of Clock Inputs
2
Package Type
SOIC
Pin Count
20
Stock information temporarily unavailable.
€ 6.89
€ 1.378 Each (Supplied in a Tube) (Exc. Vat)
€ 8.34
€ 1.667 Each (Supplied in a Tube) (inc. VAT)
49FCT3805DQGI, Clock Divider CMOS, 2-Input, 20-Pin SOIC
Select packaging type
Production pack (Tube)
5

€ 6.89
€ 1.378 Each (Supplied in a Tube) (Exc. Vat)
€ 8.34
€ 1.667 Each (Supplied in a Tube) (inc. VAT)
49FCT3805DQGI, Clock Divider CMOS, 2-Input, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
5

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Driver
Input Signal Type
TTL
Output Logic Level
TTL
Number of Clock Inputs
2
Package Type
SOIC
Pin Count
20