Technical Document
Specifications
Connection
15 mm, 22 mm
Body Material
Thermoplastic
Maximum Working Pressure
6 bar
Connection Size
15 mm, 22 mm
Maximum Set Temperature
+46°C
Minimum Set Temperature
+38°C
Temperature Setting Range
+38 → +46 °C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on Asking
Reliance Thermoplastic Thermostatic Mixing Valve, 15 mm, 22 mm
1

Price on Asking
Reliance Thermoplastic Thermostatic Mixing Valve, 15 mm, 22 mm
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Connection
15 mm, 22 mm
Body Material
Thermoplastic
Maximum Working Pressure
6 bar
Connection Size
15 mm, 22 mm
Maximum Set Temperature
+46°C
Minimum Set Temperature
+38°C
Temperature Setting Range
+38 → +46 °C
Country of Origin
United Kingdom