Reldeen Reldeen Orange Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm

RS Stock No.: 236-1707Brand: ReldeenManufacturers Part No.: O0098
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Reldeen

Material

Polythene

Material Properties

Splash Repellent

Reusable/Disposable

Disposable

Length

400mm

Colour

Orange

Primary Application

Food Industry

Size

22 x 40 cm

Range

Reldeen

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 62.70

€ 0.031 Each (In a Pack of 2000) (Exc. Vat)

€ 75.87

€ 0.038 Each (In a Pack of 2000) (inc. VAT)

Reldeen Reldeen Orange Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm
sticker-462

€ 62.70

€ 0.031 Each (In a Pack of 2000) (Exc. Vat)

€ 75.87

€ 0.038 Each (In a Pack of 2000) (inc. VAT)

Reldeen Reldeen Orange Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Reldeen

Material

Polythene

Material Properties

Splash Repellent

Reusable/Disposable

Disposable

Length

400mm

Colour

Orange

Primary Application

Food Industry

Size

22 x 40 cm

Range

Reldeen

Country of Origin

China

You may be interested in