Recom DC-DC Converter

RS kodas: 199-5085Gamintojas: RecomGamintojo kodas: RPMB3.3-3.0-CT
brand-logo
Žiūrėti viską DC-DC keitikliai

Techniniai dokumentai

Specifikacijos

Markė

Recom

Minimum Output Voltage

1 V

Maximum Output Voltage

9 V

Minimum Input Voltage

4 V

Maximum Input Voltage

36 V

Minimum Output Current

3A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Pakuotės tipas

BLGA module

Kaiščių skaičius

25

Kilmės šalis

Slovakia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 165,00

€ 165,00 1 Tube of 30 (be PVM)

€ 199,65

€ 199,65 1 Tube of 30 (su PVM)

Recom DC-DC Converter
sticker-462

€ 165,00

€ 165,00 1 Tube of 30 (be PVM)

€ 199,65

€ 199,65 1 Tube of 30 (su PVM)

Recom DC-DC Converter

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Recom

Minimum Output Voltage

1 V

Maximum Output Voltage

9 V

Minimum Input Voltage

4 V

Maximum Input Voltage

36 V

Minimum Output Current

3A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Pakuotės tipas

BLGA module

Kaiščių skaičius

25

Kilmės šalis

Slovakia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more