Recom Isolated DC-DC Converter, 12V dc/ 290mA Output, 36 → 75 V dc Input, 3.5W, Through Hole, +85°C Max Temp

RS kodas: 706-3796Gamintojas: RecomGamintojo kodas: REC3.5-4812SRW/R10/A
brand-logo
Žiūrėti viską DC-DC keitikliai

Techniniai dokumentai

Specifikacijos

Markė

Recom

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Galingumas

3.5W

Input Voltage Nominal

48 V dc

Output Current

290mA

Tvirtinimo tipas

Through Hole

Number of Outputs

1

Package

DIP 24

Isolation Voltage

10kV

Gylis

10.2mm

Ilgis

32mm

Load Regulation

±0.6%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Kilmės šalis

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Recom Isolated DC-DC Converter, 12V dc/ 290mA Output, 36 → 75 V dc Input, 3.5W, Through Hole, +85°C Max Temp
sticker-462

P.O.A.

Recom Isolated DC-DC Converter, 12V dc/ 290mA Output, 36 → 75 V dc Input, 3.5W, Through Hole, +85°C Max Temp
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Recom

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Galingumas

3.5W

Input Voltage Nominal

48 V dc

Output Current

290mA

Tvirtinimo tipas

Through Hole

Number of Outputs

1

Package

DIP 24

Isolation Voltage

10kV

Gylis

10.2mm

Ilgis

32mm

Load Regulation

±0.6%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Kilmės šalis

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more