Recom RB DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

RS kodas: 473-4909Gamintojas: RecomGamintojo kodas: RB-0505D
brand-logo
Žiūrėti viską DC-DC keitikliai

Techniniai dokumentai

Specifikacijos

Markė

Recom

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Galingumas

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Tvirtinimo tipas

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Ilgis

19.6mm

Plotis

6mm

Gylis

10.2mm

Serija

RB

Load Regulation

15%

Maximum Temperature

+85°C

Efficiency

78%

Minimum Temperature

-40°C

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 7,32

€ 7,32 už 1 vnt. (be PVM)

€ 8,86

€ 8,86 už 1 vnt. (su PVM)

Recom RB DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Pasirinkite pakuotės tipą
sticker-462

€ 7,32

€ 7,32 už 1 vnt. (be PVM)

€ 8,86

€ 8,86 už 1 vnt. (su PVM)

Recom RB DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 7,32
5 - 9€ 7,03
10 - 24€ 6,84
25 - 49€ 6,65
50+€ 6,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Recom

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Galingumas

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Tvirtinimo tipas

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Ilgis

19.6mm

Plotis

6mm

Gylis

10.2mm

Serija

RB

Load Regulation

15%

Maximum Temperature

+85°C

Efficiency

78%

Minimum Temperature

-40°C

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more