Raspberry Pi Power Supply, USB Type C with UK Plug Type, 1.5m

RS Stock No.: 187-3416Brand: Raspberry PiManufacturers Part No.: RPI4 PSU UK BLACK
brand-logo
View all in Home

Technical Document

Specifications

Output Plug Type

USB Type C

Wall Plug Type

UK Plug

Output Voltage

5.1 V

Colour

Black

Cable Length

1.5m

Current Output

3000mA

Country of Origin

Cambodia

Product details

Raspberry Pi Power Supplies (PSU)

You may be interested in
Stock information temporarily unavailable.

€ 7.32

€ 7.32 Each (Exc. Vat)

€ 8.86

€ 8.86 Each (inc. VAT)

Raspberry Pi Power Supply, USB Type C with UK Plug Type, 1.5m
sticker-462

€ 7.32

€ 7.32 Each (Exc. Vat)

€ 8.86

€ 8.86 Each (inc. VAT)

Raspberry Pi Power Supply, USB Type C with UK Plug Type, 1.5m
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Output Plug Type

USB Type C

Wall Plug Type

UK Plug

Output Voltage

5.1 V

Colour

Black

Cable Length

1.5m

Current Output

3000mA

Country of Origin

Cambodia

Product details

Raspberry Pi Power Supplies (PSU)

You may be interested in