Technical Document
Specifications
Brand
RadiallGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 → 4GHz
Body Plating
Gold over Nickel
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
France
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 → 4GHz
Body Plating
Gold over Nickel
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
France