PREVOST Wall Mounted 20m Air Hose Reel, 8mm Inner Diameter, 14mm Outer Diameter, 250L/min Flow Rate

RS Stock No.: 219-4368Brand: PREVOSTManufacturers Part No.: DGF 0820CS
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

PREVOST

Hose Length

20m

Hose Inner Diameter

8mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Inlet Connection

3/8 in G Female

Retraction Operation

Spring Return

Coupling Type

CSI 06

Flow Rate

250L/min

Country of Origin

Italy

Stock information temporarily unavailable.

€ 983.25

€ 983.25 Each (Exc. Vat)

€ 1,189.73

€ 1,189.73 Each (inc. VAT)

PREVOST Wall Mounted 20m Air Hose Reel, 8mm Inner Diameter, 14mm Outer Diameter, 250L/min Flow Rate
sticker-462

€ 983.25

€ 983.25 Each (Exc. Vat)

€ 1,189.73

€ 1,189.73 Each (inc. VAT)

PREVOST Wall Mounted 20m Air Hose Reel, 8mm Inner Diameter, 14mm Outer Diameter, 250L/min Flow Rate
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Hose Length

20m

Hose Inner Diameter

8mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Inlet Connection

3/8 in G Female

Retraction Operation

Spring Return

Coupling Type

CSI 06

Flow Rate

250L/min

Country of Origin

Italy