Powerbreaker 13A 1 Gang Fused Spur

RS Stock No.: 451-6997Brand: PowerbreakerManufacturers Part No.: H92MP-C
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Number of Gangs

1

Current Rating

13A

RCD Type

Passive

Fuse Type

BS 5733, BS 7288

Number of Poles

2

Length

84mm

Depth

60mm

Width

84mm

Height

84mm

Minimum Box Depth

20mm

Trip Current

30mA

Dimensions L x W x D

84 x 84 x 60mm

Earth Terminal

Yes

Trip Speed

40ms

Voltage Rating

230V ac

Product details

Fused Spurs - Metalclad

Passive operation - does not trip on loss of power
Mechanical flag trip indicator
Double pole
Fuseholder can be locked out for safety
Optional front cable entry with cable retention
Supplied with or without neon
Supplied with back box which has 20mm conduit knockout entries

Standards

BS7288; BS1363

Power Breaker RCDs

You may be interested in
Metalclad fused RCD spur with neon,13A
Price on AskingEach (Exc. Vat)
RS PRO 13A Fused Spur
€ 63.22Each (Exc. Vat)
Stock information temporarily unavailable.

€ 73.62

€ 73.62 Each (Exc. Vat)

€ 89.08

€ 89.08 Each (inc. VAT)

Powerbreaker 13A 1 Gang Fused Spur
sticker-462

€ 73.62

€ 73.62 Each (Exc. Vat)

€ 89.08

€ 89.08 Each (inc. VAT)

Powerbreaker 13A 1 Gang Fused Spur
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 73.62
10 - 49€ 69.35
50+€ 65.08
You may be interested in
Metalclad fused RCD spur with neon,13A
Price on AskingEach (Exc. Vat)
RS PRO 13A Fused Spur
€ 63.22Each (Exc. Vat)

Technical Document

Specifications

Number of Gangs

1

Current Rating

13A

RCD Type

Passive

Fuse Type

BS 5733, BS 7288

Number of Poles

2

Length

84mm

Depth

60mm

Width

84mm

Height

84mm

Minimum Box Depth

20mm

Trip Current

30mA

Dimensions L x W x D

84 x 84 x 60mm

Earth Terminal

Yes

Trip Speed

40ms

Voltage Rating

230V ac

Product details

Fused Spurs - Metalclad

Passive operation - does not trip on loss of power
Mechanical flag trip indicator
Double pole
Fuseholder can be locked out for safety
Optional front cable entry with cable retention
Supplied with or without neon
Supplied with back box which has 20mm conduit knockout entries

Standards

BS7288; BS1363

Power Breaker RCDs

You may be interested in
Metalclad fused RCD spur with neon,13A
Price on AskingEach (Exc. Vat)
RS PRO 13A Fused Spur
€ 63.22Each (Exc. Vat)