Technical Document
Specifications
Brand
P.M.AOutput Type
Relay
Supply Voltage
18 → 30 V dc, 24 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Temperature Range
0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C
Control Type
ON/OFF
Display Type
LCD, Multi Line
IP Rating
IP00, IP20, IP65
Additional Functionality
ON/OFF
Panel Depth
118mm
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
P.M.AOutput Type
Relay
Supply Voltage
18 → 30 V dc, 24 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Temperature Range
0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C
Control Type
ON/OFF
Display Type
LCD, Multi Line
IP Rating
IP00, IP20, IP65
Additional Functionality
ON/OFF
Panel Depth
118mm