Technical Document
Specifications
Brand
PlanoBag Type
Open Mouth
Material
Reinforced
Length
431mm
Width
254mm
Height
254mm
Shoulder Strap
Yes
Lock Type
Zipper
Country of Origin
China
Stock information temporarily unavailable.
Price on Asking
Plano Reinforced Open Mouth Bag with Shoulder Strap 431mm x 254mm x 254mm
1

Price on Asking
Plano Reinforced Open Mouth Bag with Shoulder Strap 431mm x 254mm x 254mm
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PlanoBag Type
Open Mouth
Material
Reinforced
Length
431mm
Width
254mm
Height
254mm
Shoulder Strap
Yes
Lock Type
Zipper
Country of Origin
China