Pinet Stainless Steel Butt Hinge with a Riveted Pin, Screw Fixing, 60mm x 60mm x 2mm

RS kodas: 330-8212Gamintojas: Pinet
Žiūrėti viską Vyriai

Techniniai dokumentai

Specifikacijos

Markė

Pinet

Medžiaga

Stainless Steel

Hinge Type

Butt Hinge

Ilgis

60mm

Plotis

60mm

Thickness

2mm

Fixing Method

Screw

Pin Style

Riveted

Fixing Hole Size

4.5mm

Galbūt jus domina
Pinet Stainless Steel Butt Hinge, Screw Fixing, 60mm x 60mm x 2mm
€ 27,588Each (In a Pack of 2) (be PVM)
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 60mm x 60mm x 2mm
€ 21,151Each (In a Pack of 2) (be PVM)
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Each (In a Pack of 2) (be PVM)

Pinet Stainless Steel Butt Hinge with a Riveted Pin, Screw Fixing, 60mm x 60mm x 2mm
sticker-462

P.O.A.

Each (In a Pack of 2) (be PVM)

Pinet Stainless Steel Butt Hinge with a Riveted Pin, Screw Fixing, 60mm x 60mm x 2mm
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina
Pinet Stainless Steel Butt Hinge, Screw Fixing, 60mm x 60mm x 2mm
€ 27,588Each (In a Pack of 2) (be PVM)
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 60mm x 60mm x 2mm
€ 21,151Each (In a Pack of 2) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Pinet

Medžiaga

Stainless Steel

Hinge Type

Butt Hinge

Ilgis

60mm

Plotis

60mm

Thickness

2mm

Fixing Method

Screw

Pin Style

Riveted

Fixing Hole Size

4.5mm

Galbūt jus domina
Pinet Stainless Steel Butt Hinge, Screw Fixing, 60mm x 60mm x 2mm
€ 27,588Each (In a Pack of 2) (be PVM)
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 60mm x 60mm x 2mm
€ 21,151Each (In a Pack of 2) (be PVM)