Pilz Single/Dual-Channel Safety Relay, 24V dc, 4 Safety Contacts

RS Stock No.: 758-428Brand: PilzManufacturers Part No.: PZE 5 24 V DC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

4

Auxiliary Contacts

1

Range

PNOZ X

Terminal Type

Screw

Width

90mm

Depth

110mm

Length

87mm

Product details

PZE/5 Safety Relay Expansion Unit

Conforms to: VDE 0113; EN 60204-1; IEC 204-1

Must be used in conjunction with a safety relay e.g. PNOZ, PST or P2HZ
Increases the number of contacts available in safety orientated circuits
Contact rating: 8A
May be single or dual channel control

Approvals

TUV, BG

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Pilz Single/Dual-Channel Safety Relay, 24V dc, 4 Safety Contacts
sticker-462

Price on Asking

Pilz Single/Dual-Channel Safety Relay, 24V dc, 4 Safety Contacts
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

4

Auxiliary Contacts

1

Range

PNOZ X

Terminal Type

Screw

Width

90mm

Depth

110mm

Length

87mm

Product details

PZE/5 Safety Relay Expansion Unit

Conforms to: VDE 0113; EN 60204-1; IEC 204-1

Must be used in conjunction with a safety relay e.g. PNOZ, PST or P2HZ
Increases the number of contacts available in safety orientated circuits
Contact rating: 8A
May be single or dual channel control

Approvals

TUV, BG

You may be interested in