Technical Document
Specifications
Brand
Pi SupplyProduct Name
JustBoom Digi HAT with Digital Audio Output for Raspberry Pi
Accessory Category
Audio
Form Factor
HAT
Country of Origin
United Kingdom
Product details
JustBoom Digi HAT for Raspberry Pi
JustBoom Digi HAT is a high-resolution digital audio output add-on board for the Raspberry Pi. Simply stack the plug-and-play add on board (HAT) onto your Raspberry Pi (models: A+, B+, 2B or 3B) and is ready to use. Streaming from the Cloud or local network with the JustBoom Digi HAT produces a high-quality audio playback. The design is easy to use and comes with all the mounting hardware.
Applications:
Streaming audio player (Raspberry Pi) located separately from your amplifier or DAC. This method is superior to Analogue since the original digital signal is maintained until the amplification step (theoretically leading to less degradation of the sound).
Streaming (either from cloud or local network) high-definition audio player
Multi-room audio player
Surround sound for media centre / set top box applications
Features:
Dedicated S/PDIF output interface chip supports up to 192 kHz / 24 bit resolution
Digital audio output over either optical (TOSLINK) or coaxial (RCA electrical) connectors
Low jitter, bit perfect digital output
Output transformer for galvanic isolation
Plug and play compatibility for ease of use
Software volume control from your Raspberry Pi
No soldering required
Powered by the Raspberry Pi GPIO header
Compatible with Raspberry Pi A+,B+, 2B and the new 3B (and also compatible with the Raspberry Pi Zero, but we would recommend the JustBoom Digi Zero for this purpose)
Mounting hardware included
Optional IR receiver included in package
All Raspberry Pi GPIO pins still accessible via 40pin unpopulated extension header
Fully HAT compliant
Full driver support in Raspbian / NOOBS
Compatible with OSMC / RuneAudio / Volumio / Moode / PiCorePlayer / PiMusicBox / OpenELEC and others
€ 29.64
€ 29.64 Each (Exc. Vat)
€ 35.86
€ 35.86 Each (inc. VAT)
1

€ 29.64
€ 29.64 Each (Exc. Vat)
€ 35.86
€ 35.86 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pi SupplyProduct Name
JustBoom Digi HAT with Digital Audio Output for Raspberry Pi
Accessory Category
Audio
Form Factor
HAT
Country of Origin
United Kingdom
Product details
JustBoom Digi HAT for Raspberry Pi
JustBoom Digi HAT is a high-resolution digital audio output add-on board for the Raspberry Pi. Simply stack the plug-and-play add on board (HAT) onto your Raspberry Pi (models: A+, B+, 2B or 3B) and is ready to use. Streaming from the Cloud or local network with the JustBoom Digi HAT produces a high-quality audio playback. The design is easy to use and comes with all the mounting hardware.
Applications:
Streaming audio player (Raspberry Pi) located separately from your amplifier or DAC. This method is superior to Analogue since the original digital signal is maintained until the amplification step (theoretically leading to less degradation of the sound).
Streaming (either from cloud or local network) high-definition audio player
Multi-room audio player
Surround sound for media centre / set top box applications
Features:
Dedicated S/PDIF output interface chip supports up to 192 kHz / 24 bit resolution
Digital audio output over either optical (TOSLINK) or coaxial (RCA electrical) connectors
Low jitter, bit perfect digital output
Output transformer for galvanic isolation
Plug and play compatibility for ease of use
Software volume control from your Raspberry Pi
No soldering required
Powered by the Raspberry Pi GPIO header
Compatible with Raspberry Pi A+,B+, 2B and the new 3B (and also compatible with the Raspberry Pi Zero, but we would recommend the JustBoom Digi Zero for this purpose)
Mounting hardware included
Optional IR receiver included in package
All Raspberry Pi GPIO pins still accessible via 40pin unpopulated extension header
Fully HAT compliant
Full driver support in Raspbian / NOOBS
Compatible with OSMC / RuneAudio / Volumio / Moode / PiCorePlayer / PiMusicBox / OpenELEC and others