Technical Document
Specifications
Brand
Phoenix ContactTermination Method
Screw
Current Rating
17.5A
Colour
Grey
Voltage Rating
500 V
Series
PPC 1.5/S-NS/5
Material
PA
Country of Origin
Poland
Stock information temporarily unavailable.
€ 220.88
€ 4.418 Each (In a Box of 50) (Exc. Vat)
€ 267.26
€ 5.346 Each (In a Box of 50) (inc. VAT)
Phoenix Contact PPC 1.5/S-NS/5 Series PCB Terminal Block, Screw Termination
50

€ 220.88
€ 4.418 Each (In a Box of 50) (Exc. Vat)
€ 267.26
€ 5.346 Each (In a Box of 50) (inc. VAT)
Phoenix Contact PPC 1.5/S-NS/5 Series PCB Terminal Block, Screw Termination
Stock information temporarily unavailable.
50

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactTermination Method
Screw
Current Rating
17.5A
Colour
Grey
Voltage Rating
500 V
Series
PPC 1.5/S-NS/5
Material
PA
Country of Origin
Poland