Phoenix Contact FBS Series Jumper Bar for Use with DIN Rail Terminal Blocks

RS Stock No.: 742-7459Brand: Phoenix ContactManufacturers Part No.: 3030226
brand-logo

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

FBS

For Use With

DIN Rail Terminal Blocks

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Pitch

5.2mm

Distrelec Product Id

30408943

Country of Origin

Germany

Product details

Phoenix Contact PBS Plug-in Bridges

Phoenix Contact brings you a brilliant FBS jumper way bridge. This bridge has a pitch spacing of 5.2mm between each contact and contacts are made from a durable copper. The 3030226 allows you to connect 20 terminal blocks with a maximum current of up to 24A.
These FBS jumper bars are brilliant for connecting Phoenix's CLIPLINE terminal blocks in the two bridge shafts.

Features and benefits:

  • Made from high quality materials

  • 2 up to 50 positions depending on your model

  • Compatible with the CLIPINE series

  • 5.2mm pitch between contacts

  • Flammability rating of V0

Accessories:

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

€ 90.25

€ 9.025 Each (In a Pack of 10) (Exc. Vat)

€ 109.20

€ 10.92 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FBS Series Jumper Bar for Use with DIN Rail Terminal Blocks
sticker-462

€ 90.25

€ 9.025 Each (In a Pack of 10) (Exc. Vat)

€ 109.20

€ 10.92 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FBS Series Jumper Bar for Use with DIN Rail Terminal Blocks
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

FBS

For Use With

DIN Rail Terminal Blocks

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Pitch

5.2mm

Distrelec Product Id

30408943

Country of Origin

Germany

Product details

Phoenix Contact PBS Plug-in Bridges

Phoenix Contact brings you a brilliant FBS jumper way bridge. This bridge has a pitch spacing of 5.2mm between each contact and contacts are made from a durable copper. The 3030226 allows you to connect 20 terminal blocks with a maximum current of up to 24A.
These FBS jumper bars are brilliant for connecting Phoenix's CLIPLINE terminal blocks in the two bridge shafts.

Features and benefits:

  • Made from high quality materials

  • 2 up to 50 positions depending on your model

  • Compatible with the CLIPINE series

  • 5.2mm pitch between contacts

  • Flammability rating of V0

Accessories:

Phoenix Contact CLIPLINE UT Range