Phoenix Contact PSRclassic PSR-SPP- 24DC/FSP/2X1/1X2 Coupling Relay 24V dc 3 Safety Contacts

RS Stock No.: 712-5279Brand: Phoenix ContactManufacturers Part No.: 2986957
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

3

Function

Emergency Stop

Range

PSRclassic

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Cage Clamp

Configurable

No

Series

PSR-SPP- 24DC/FSP/2X1/1X2

Width

17.5mm

Depth

114.5mm

Safety Category

4

Performance Level

e

Length

112mm

Country of Origin

Germany

Product details

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 180.00

€ 180.00 Each (Exc. Vat)

€ 217.80

€ 217.80 Each (inc. VAT)

Phoenix Contact PSRclassic PSR-SPP- 24DC/FSP/2X1/1X2 Coupling Relay 24V dc 3 Safety Contacts
sticker-462

€ 180.00

€ 180.00 Each (Exc. Vat)

€ 217.80

€ 217.80 Each (inc. VAT)

Phoenix Contact PSRclassic PSR-SPP- 24DC/FSP/2X1/1X2 Coupling Relay 24V dc 3 Safety Contacts

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

3

Function

Emergency Stop

Range

PSRclassic

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Cage Clamp

Configurable

No

Series

PSR-SPP- 24DC/FSP/2X1/1X2

Width

17.5mm

Depth

114.5mm

Safety Category

4

Performance Level

e

Length

112mm

Country of Origin

Germany

Product details

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more