Technical Document
Specifications
Brand
Phoenix ContactInput Current
3.5mA
Series
PLC-OSC-230UC/24DC/2
Isolation Voltage
2500V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Manufacturer Part No.
2966663
Country of Origin
Germany
Product details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
€ 34.20
€ 34.20 Each (Exc. Vat)
€ 41.38
€ 41.38 Each (inc. VAT)
1

€ 34.20
€ 34.20 Each (Exc. Vat)
€ 41.38
€ 41.38 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 34.20 |
5 - 9 | € 32.90 |
10+ | € 31.80 |
Technical Document
Specifications
Brand
Phoenix ContactInput Current
3.5mA
Series
PLC-OSC-230UC/24DC/2
Isolation Voltage
2500V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Manufacturer Part No.
2966663
Country of Origin
Germany
Product details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available