Phoenix Contact DIN Rail Non-Latching Relay, 24V dc Coil, 11A Switching Current, DPDT

RS kodas: 794-3654Gamintojas: Phoenix ContactGamintojo kodas: 2903281
brand-logo
Žiūrėti viską Maitinimo relės

Techniniai dokumentai

Specifikacijos

Coil Voltage

24V dc

Contact Configuration

DPDT

Tvirtinimo tipas

DIN Rail

Switching Current

11A

Number of Poles

2

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

250V dc

Ilgis

43mm

Coil Resistance

430 Ω

Coil Power

1.5W

Aukštis

111mm

Life

10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimali darbinė temperatūra

-40°C

Serija

RIF

Maksimali darbinė temperatūra

+60°C

Gylis

90mm

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

240 W

Application

Power

Kilmės šalis

Germany

Produkto aprašymas

RIF 4 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 21,56

€ 21,56 už 1 vnt. (be PVM)

€ 26,09

€ 26,09 už 1 vnt. (su PVM)

Phoenix Contact DIN Rail Non-Latching Relay, 24V dc Coil, 11A Switching Current, DPDT
sticker-462

€ 21,56

€ 21,56 už 1 vnt. (be PVM)

€ 26,09

€ 26,09 už 1 vnt. (su PVM)

Phoenix Contact DIN Rail Non-Latching Relay, 24V dc Coil, 11A Switching Current, DPDT
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 21,56
5 - 9€ 20,52
10+€ 19,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Coil Voltage

24V dc

Contact Configuration

DPDT

Tvirtinimo tipas

DIN Rail

Switching Current

11A

Number of Poles

2

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

250V dc

Ilgis

43mm

Coil Resistance

430 Ω

Coil Power

1.5W

Aukštis

111mm

Life

10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimali darbinė temperatūra

-40°C

Serija

RIF

Maksimali darbinė temperatūra

+60°C

Gylis

90mm

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

240 W

Application

Power

Kilmės šalis

Germany

Produkto aprašymas

RIF 4 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more