Phoenix Contact Redundancy module, for use with DIN Rail Unit

Techniniai dokumentai
Specifikacijos
Markė
Phoenix ContactAccessory Type
Redundancy Module
For Use With
DIN rail unit
Input Voltage
24V dc
Output Voltage
24V dc
Output Current
10A
Standards Met
cUL Recognized, cULus Recognized, EAC Certified, UL Recognized
AC or DC Output Voltage
dc
AC or DC Input Voltage
dc
Output Type
Current, Voltage
Mounting Style
DIN Rail Mount
Kilmės šalis
Vietnam
Produkto aprašymas
STEP DIODE Redundancy Module
Using the redundancy module, it is possible for two power supply units of the same type connected in parallel on the,output side to increase performance or for redundancy to be 100% isolated from one another.
€ 44,50
€ 44,50 už 1 vnt. (be PVM)
€ 53,84
€ 53,84 už 1 vnt. (su PVM)
1

€ 44,50
€ 44,50 už 1 vnt. (be PVM)
€ 53,84
€ 53,84 už 1 vnt. (su PVM)
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
Phoenix ContactAccessory Type
Redundancy Module
For Use With
DIN rail unit
Input Voltage
24V dc
Output Voltage
24V dc
Output Current
10A
Standards Met
cUL Recognized, cULus Recognized, EAC Certified, UL Recognized
AC or DC Output Voltage
dc
AC or DC Input Voltage
dc
Output Type
Current, Voltage
Mounting Style
DIN Rail Mount
Kilmės šalis
Vietnam
Produkto aprašymas
STEP DIODE Redundancy Module
Using the redundancy module, it is possible for two power supply units of the same type connected in parallel on the,output side to increase performance or for redundancy to be 100% isolated from one another.

