Technical Document
Specifications
Brand
Phoenix ContactAmerican Wire Gauge
24 → 12AWG
Series
DOK 1.5
Termination Method
Screw
Voltage Rating
4 kV
Current Rating
24A
Model Number
DOK 1,5
Country of Origin
Poland
Product details
Phoenix Contact Multi-level terminal Blocks
A range of multi-level terminal blocks from Phoenix Contact for the rational wiring of modern machine controls.
The terminal blocks are designed for mounting on flat top hat rail to DIN EN 50 022.
Features and Benefits
All three wires in parallel on one terminal with the three-level initiator terminal
Through-terminal for signal flow in top level
Single-ended terminal locations for positive and negative connections in middle and lower level
PE connection in lower level with the three-level actuator terminal
Approvals
UL, CUL, CSA
€ 5.40
€ 5.40 Each (Exc. Vat)
€ 6.53
€ 6.53 Each (inc. VAT)
1

€ 5.40
€ 5.40 Each (Exc. Vat)
€ 6.53
€ 6.53 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactAmerican Wire Gauge
24 → 12AWG
Series
DOK 1.5
Termination Method
Screw
Voltage Rating
4 kV
Current Rating
24A
Model Number
DOK 1,5
Country of Origin
Poland
Product details
Phoenix Contact Multi-level terminal Blocks
A range of multi-level terminal blocks from Phoenix Contact for the rational wiring of modern machine controls.
The terminal blocks are designed for mounting on flat top hat rail to DIN EN 50 022.
Features and Benefits
All three wires in parallel on one terminal with the three-level initiator terminal
Through-terminal for signal flow in top level
Single-ended terminal locations for positive and negative connections in middle and lower level
PE connection in lower level with the three-level actuator terminal
Approvals
UL, CUL, CSA


