Phoenix Contact PT 2.5/ 2-5.0-V Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 648-1691Brand: Phoenix ContactManufacturers Part No.: 1987724
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Plug

Termination Method

Screw

Type

Terminal Blocks

Current Rating

32A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

250 V

Series

PT 2.5/ 2-5.0-V

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks

A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.

Features and Benefits

• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0

Approvals

UL, CUL, CSA, PCT, VDE, CCA.

Standards

DIN EN 60512-5-2:2003-01.

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Stock information temporarily unavailable.

€ 1.00

€ 1.00 Each (Exc. Vat)

€ 1.21

€ 1.21 Each (inc. VAT)

Phoenix Contact PT 2.5/ 2-5.0-V Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
sticker-462

€ 1.00

€ 1.00 Each (Exc. Vat)

€ 1.21

€ 1.21 Each (inc. VAT)

Phoenix Contact PT 2.5/ 2-5.0-V Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 1.00
25 - 74€ 0.90
75 - 199€ 0.86
200 - 399€ 0.79
400+€ 0.74

Technical Document

Specifications

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Plug

Termination Method

Screw

Type

Terminal Blocks

Current Rating

32A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

250 V

Series

PT 2.5/ 2-5.0-V

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks

A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.

Features and Benefits

• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0

Approvals

UL, CUL, CSA, PCT, VDE, CCA.

Standards

DIN EN 60512-5-2:2003-01.

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks