Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
23
Pitch
5.08mm
Series
MVSTBW 2.5/23-ST-5.08
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Material
Polyamide
Country of Origin
Germany
Stock information temporarily unavailable.
€ 1,168.50
€ 23.37 Each (In a Box of 50) (Exc. Vat)
€ 1,413.88
€ 28.278 Each (In a Box of 50) (inc. VAT)
Phoenix Contact, 5.08mm Pitch, MVSTBW 2.5/23-ST-5.08, 23 Way, Pluggable Terminal Block, Plug, Screw Termination, 1792964
50

€ 1,168.50
€ 23.37 Each (In a Box of 50) (Exc. Vat)
€ 1,413.88
€ 28.278 Each (In a Box of 50) (inc. VAT)
Phoenix Contact, 5.08mm Pitch, MVSTBW 2.5/23-ST-5.08, 23 Way, Pluggable Terminal Block, Plug, Screw Termination, 1792964
Stock information temporarily unavailable.
50

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
23
Pitch
5.08mm
Series
MVSTBW 2.5/23-ST-5.08
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Material
Polyamide
Country of Origin
Germany