Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/10-ST-5.08, 10 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 189-6543Brand: Phoenix ContactManufacturers Part No.: 1792320
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

5.08mm

Series

MVSTBR 2.5/10-ST-5.08

Number Of Rows

1

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors

The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.

Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.

Features and benefits:

  • Universal 5.08mm pitch

  • Well known connection principle allows for worldwide use

  • Easy screw connection with tension sleeves

  • Allows connection of two conductors

  • Connectors come in various positions ranging from 2 to 24 way

  • Once mated, allows for effortless push-in connection to PCB blocks

Applications:

The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:

  • Control wiring

  • Instrumentation

  • Control and measurement

  • Industrial electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 40.00

€ 8.00 Each (In a Pack of 5) (Exc. Vat)

€ 48.40

€ 9.68 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/10-ST-5.08, 10 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw
sticker-462

€ 40.00

€ 8.00 Each (In a Pack of 5) (Exc. Vat)

€ 48.40

€ 9.68 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/10-ST-5.08, 10 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120€ 8.00€ 40.00
125 - 370€ 7.40€ 37.00
375 - 995€ 6.80€ 34.00
1000 - 1995€ 6.40€ 32.00
2000+€ 6.30€ 31.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

10

Pitch

5.08mm

Series

MVSTBR 2.5/10-ST-5.08

Number Of Rows

1

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors

The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.

Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.

Features and benefits:

  • Universal 5.08mm pitch

  • Well known connection principle allows for worldwide use

  • Easy screw connection with tension sleeves

  • Allows connection of two conductors

  • Connectors come in various positions ranging from 2 to 24 way

  • Once mated, allows for effortless push-in connection to PCB blocks

Applications:

The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:

  • Control wiring

  • Instrumentation

  • Control and measurement

  • Industrial electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in