Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4A
Series
SACC-MR-5SC M SCO
Body Orientation
Right Angle
Voltage Rating
60 V
Shell Size
19mm
Housing Material
Nylon
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
M12 Spring-cage connection
Sensor/ actuator connector
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl
€ 14.63
€ 14.63 Each (Exc. Vat)
€ 17.70
€ 17.70 Each (inc. VAT)
1

€ 14.63
€ 14.63 Each (Exc. Vat)
€ 17.70
€ 17.70 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 14.63 |
5 - 24 | € 13.87 |
25 - 49 | € 13.02 |
50+ | € 11.88 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4A
Series
SACC-MR-5SC M SCO
Body Orientation
Right Angle
Voltage Rating
60 V
Shell Size
19mm
Housing Material
Nylon
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
M12 Spring-cage connection
Sensor/ actuator connector
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl