Phoenix Contact PLC-RPT- 12DC/ 1IC/ACT Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST

RS Stock No.: 189-2310Brand: Phoenix ContactManufacturers Part No.: 1078801
brand-logo

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Maximum Input Voltage

250V ac/dc

Minimum Input Voltage

12V dc

Switching Voltage

12 → 250V ac/dc

Terminal Type

Plug In

Depth

94mm

Height

80mm

Length

14mm

Series

PLC-RPT- 12DC/ 1IC/ACT

Contact Material

Silver Alloy

Input Current

33mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Life

3 x 10^7 cycles

Dimensions

14 x 94 x 80mm

Operating Temperature Range

-40 → +60°C

Input Voltage Range

12 → 250V ac/dc

Special Features

IP20 Relay Base, LED Operation Indicator

Relay Switching Classification

Solid State Relay

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 24.80

€ 24.80 Each (Exc. Vat)

€ 30.01

€ 30.01 Each (inc. VAT)

Phoenix Contact PLC-RPT- 12DC/ 1IC/ACT Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST
sticker-462

€ 24.80

€ 24.80 Each (Exc. Vat)

€ 30.01

€ 30.01 Each (inc. VAT)

Phoenix Contact PLC-RPT- 12DC/ 1IC/ACT Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Maximum Input Voltage

250V ac/dc

Minimum Input Voltage

12V dc

Switching Voltage

12 → 250V ac/dc

Terminal Type

Plug In

Depth

94mm

Height

80mm

Length

14mm

Series

PLC-RPT- 12DC/ 1IC/ACT

Contact Material

Silver Alloy

Input Current

33mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Life

3 x 10^7 cycles

Dimensions

14 x 94 x 80mm

Operating Temperature Range

-40 → +60°C

Input Voltage Range

12 → 250V ac/dc

Special Features

IP20 Relay Base, LED Operation Indicator

Relay Switching Classification

Solid State Relay

Country of Origin

Germany

You may be interested in