Philips Lighting CorePro 2500 lm 23 W LED Tube Light, T8, 4.92ft (1500mm)
Technical Document
Specifications
Brand
Philips LightingLength (Imperial)
4.92ft
Length (Metric)
1500mm
Wattage
23 W
Lamp Size
T8
Lamp Base
G13
Fluorescent Equivalent Wattage
58W
Luminosity
2500 lm
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Series
CorePro
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
Stock information temporarily unavailable.
Price on Asking
Philips Lighting CorePro 2500 lm 23 W LED Tube Light, T8, 4.92ft (1500mm)
1

Price on Asking
Philips Lighting CorePro 2500 lm 23 W LED Tube Light, T8, 4.92ft (1500mm)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingLength (Imperial)
4.92ft
Length (Metric)
1500mm
Wattage
23 W
Lamp Size
T8
Lamp Base
G13
Fluorescent Equivalent Wattage
58W
Luminosity
2500 lm
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Series
CorePro
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China