Techniniai dokumentai
Specifikacijos
Markė
PeppersThread Size
M25
Maximum Cable Diameter
27.4mm
Minimum Cable Diameter
20.3mm
Medžiaga
Brass
Spalva
Black
IP Rating
IP66
Locknut Included
Yes
Hazardous Area Certification
ATEX
Maksimali darbinė temperatūra
+85°C
Minimali darbinė temperatūra
-20°C
Kilmės šalis
United Kingdom
Produkto aprašymas
Peppers IP66 Metric Flameproof Cable Glands
From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22. The E type glands are also suitable for Gas Groups IIA, IIB, and IIC areas.
Constructed from nickel plated brass and complete with neoprene seals, these rugged cable glands provide superior cable retention and optimal strain relief. This ensures a secure termination is maintained at all times. Supplied with 2 cable glands, copper earthing tags, brass locknuts and PCP shrouds as standard.
Supplied with
Two brass glands , copper earth tags, brass lock nuts, IP66 entry thread seals and PCP shrouds.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 67,92
€ 67,92 1 Bag of 2 (be PVM)
€ 82,18
€ 82,18 1 Bag of 2 (su PVM)
1

€ 67,92
€ 67,92 1 Bag of 2 (be PVM)
€ 82,18
€ 82,18 1 Bag of 2 (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 4 | € 67,92 |
5 - 9 | € 63,65 |
10+ | € 59,85 |
Techniniai dokumentai
Specifikacijos
Markė
PeppersThread Size
M25
Maximum Cable Diameter
27.4mm
Minimum Cable Diameter
20.3mm
Medžiaga
Brass
Spalva
Black
IP Rating
IP66
Locknut Included
Yes
Hazardous Area Certification
ATEX
Maksimali darbinė temperatūra
+85°C
Minimali darbinė temperatūra
-20°C
Kilmės šalis
United Kingdom
Produkto aprašymas
Peppers IP66 Metric Flameproof Cable Glands
From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22. The E type glands are also suitable for Gas Groups IIA, IIB, and IIC areas.
Constructed from nickel plated brass and complete with neoprene seals, these rugged cable glands provide superior cable retention and optimal strain relief. This ensures a secure termination is maintained at all times. Supplied with 2 cable glands, copper earthing tags, brass locknuts and PCP shrouds as standard.
Supplied with
Two brass glands , copper earth tags, brass lock nuts, IP66 entry thread seals and PCP shrouds.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.