Switch,sensor,proximity,CP18,d

RS Stock No.: 407-417Brand: Pepperl + FuchsManufacturers Part No.: CP18D1DPLC
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Price on Asking

Switch,sensor,proximity,CP18,d
sticker-462

Price on Asking

Switch,sensor,proximity,CP18,d

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C