Parvalux DC Motor, 15 W, 50 V dc, 3000 rpm

RS Stock No.: 298-5082Brand: ParvaluxManufacturers Part No.: PM7C 50V MOTOR 15W
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

50 V dc

Power Rating

15 W

Output Speed

3000 rpm

Width

55mm

Depth

73.5mm

Product details

dc Permanent Magnet Motors

Constant torque over a wide variable speed range
Output ratings based on pure dc supply (FF1)
PM2 ventilated, rated to IP22
PM3 to PM10 totally enclosed, rated to IP54
Reversible
Connection via 300mm single cores
Replacement brushes available separately (see accessories)

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Stock information temporarily unavailable.

Price on Asking

Parvalux DC Motor, 15 W, 50 V dc, 3000 rpm
sticker-462

Price on Asking

Parvalux DC Motor, 15 W, 50 V dc, 3000 rpm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

50 V dc

Power Rating

15 W

Output Speed

3000 rpm

Width

55mm

Depth

73.5mm

Product details

dc Permanent Magnet Motors

Constant torque over a wide variable speed range
Output ratings based on pure dc supply (FF1)
PM2 ventilated, rated to IP22
PM3 to PM10 totally enclosed, rated to IP54
Reversible
Connection via 300mm single cores
Replacement brushes available separately (see accessories)

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.