Parker Steel Male Hydraulic Quick Connect Coupling, G 1/4 Female

RS Stock No.: 410-0700Brand: ParkerManufacturers Part No.: IA-252-4FB
brand-logo

Technical Document

Specifications

Brand

Parker

Thread

G 1/4 Female

Coupling Gender

Male

Thread Size

1/4in

Material

Steel

Series

IA Series

Compatible with

ISO 7241-1-A

Type

Union

Locking Style

Ball Lock

Finish

Chrome 6 Free Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

35 MPa

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-30°C

Stock information temporarily unavailable.

Price on Asking

Parker Steel Male Hydraulic Quick Connect Coupling, G 1/4 Female
sticker-462

Price on Asking

Parker Steel Male Hydraulic Quick Connect Coupling, G 1/4 Female
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Thread

G 1/4 Female

Coupling Gender

Male

Thread Size

1/4in

Material

Steel

Series

IA Series

Compatible with

ISO 7241-1-A

Type

Union

Locking Style

Ball Lock

Finish

Chrome 6 Free Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

35 MPa

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-30°C