Parker Steel Inline Mounting, Hydraulic Check Valve, EW06LCF, G 1/2

RS Stock No.: 807-312Brand: ParkerManufacturers Part No.: EW06LCF
brand-logo
View all in Hydraulic Check Valves

Technical Document

Specifications

Brand

Parker

Thread Size

1/2in

Connection Port Thread

G 1/2

Body Material

Steel

Manufacturer Series

RHZ18

Maximum Operating Pressure

400bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Mounting Type

Inline

Product details

Adjustable Elbow with Swivel Nut

Integral nitrile rubber O ring within the adjustable swivel nut forms seal when used with standard fitting bodies with a 24° cone

Warning

hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Metric Tube Fittings – Elbows & Tees

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.

Stock information temporarily unavailable.

€ 14.06

€ 14.06 Each (Exc. Vat)

€ 17.01

€ 17.01 Each (inc. VAT)

Parker Steel Inline Mounting, Hydraulic Check Valve, EW06LCF, G 1/2
sticker-462

€ 14.06

€ 14.06 Each (Exc. Vat)

€ 17.01

€ 17.01 Each (inc. VAT)

Parker Steel Inline Mounting, Hydraulic Check Valve, EW06LCF, G 1/2
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Thread Size

1/2in

Connection Port Thread

G 1/2

Body Material

Steel

Manufacturer Series

RHZ18

Maximum Operating Pressure

400bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Mounting Type

Inline

Product details

Adjustable Elbow with Swivel Nut

Integral nitrile rubber O ring within the adjustable swivel nut forms seal when used with standard fitting bodies with a 24° cone

Warning

hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Metric Tube Fittings – Elbows & Tees

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.