Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET10LOMDCF

RS Stock No.: 263-3031Brand: ParkerManufacturers Part No.: ET10LOMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

10mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

500bar

Country of Origin

Germany

Stock information temporarily unavailable.

€ 26.22

€ 26.22 Each (Exc. Vat)

€ 31.73

€ 31.73 Each (inc. VAT)

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET10LOMDCF
sticker-462

€ 26.22

€ 26.22 Each (Exc. Vat)

€ 31.73

€ 31.73 Each (inc. VAT)

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET10LOMDCF
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

10mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

500bar

Country of Origin

Germany