Panasonic Inductive Block Proximity Sensor, 8 mm Detection, 2-Wire NO, 12 → 24 V dc

RS Stock No.: 812-8014Brand: PanasonicManufacturers Part No.: GXL-15FLU
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

1m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

15mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Switching Current

70 mA

Switching Frequency

1 kHz

Series

GXL

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Product details

GXL Inductive Proximity Sensors

The GXL series of inductive proximity sensors consists of several models from extremely compact types to long-range types. Also, front and top sensing options are provided. This allows the GXL series to be used in a variety of applications. The sensor is available in 2 wire versions with wiring that has a bend durability that is ten times that of a conventional model. This allows for the sensor to be mounted to a moving object, such as a robotic arm.

Stock information temporarily unavailable.

€ 105.45

€ 105.45 Each (Exc. Vat)

€ 127.59

€ 127.59 Each (inc. VAT)

Panasonic Inductive Block Proximity Sensor, 8 mm Detection, 2-Wire NO, 12 → 24 V dc
sticker-462

€ 105.45

€ 105.45 Each (Exc. Vat)

€ 127.59

€ 127.59 Each (inc. VAT)

Panasonic Inductive Block Proximity Sensor, 8 mm Detection, 2-Wire NO, 12 → 24 V dc
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 105.45
5+€ 101.65

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

1m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

15mm

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Switching Current

70 mA

Switching Frequency

1 kHz

Series

GXL

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Product details

GXL Inductive Proximity Sensors

The GXL series of inductive proximity sensors consists of several models from extremely compact types to long-range types. Also, front and top sensing options are provided. This allows the GXL series to be used in a variety of applications. The sensor is available in 2 wire versions with wiring that has a bend durability that is ten times that of a conventional model. This allows for the sensor to be mounted to a moving object, such as a robotic arm.