Panasonic ERJP08 390Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W

RS kodas: 721-9781Gamintojas: PanasonicGamintojo kodas: ERJP08F3900V
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Resistance

390Ω

Technologija

Thick Film

Package/Case

1206 (3216M)

Tolerancija

±1%

Galingumas

0.66W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Serija

ERJP08

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Kilmės šalis

Japan

Produkto aprašymas

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
RS PRO 390Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (In a Pack of 5000) (be PVM)
Sandėlio informacija laikinai nepasiekiama.

€ 0,73

€ 0,146 Each (In a Pack of 5) (be PVM)

€ 0,88

€ 0,177 Each (In a Pack of 5) (su PVM)

Panasonic ERJP08 390Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
Pasirinkite pakuotės tipą
sticker-462

€ 0,73

€ 0,146 Each (In a Pack of 5) (be PVM)

€ 0,88

€ 0,177 Each (In a Pack of 5) (su PVM)

Panasonic ERJP08 390Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
RS PRO 390Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (In a Pack of 5000) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Resistance

390Ω

Technologija

Thick Film

Package/Case

1206 (3216M)

Tolerancija

±1%

Galingumas

0.66W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Serija

ERJP08

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Kilmės šalis

Japan

Produkto aprašymas

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
RS PRO 390Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (In a Pack of 5000) (be PVM)