Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETHD2W471LJ

RS kodas: 744-1956Gamintojas: PanasonicGamintojo kodas: EETHD2W471LJ
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Capacitance

470µF

Voltage

450V dc

Tvirtinimo tipas

Through Hole

Technologija

Electrolytic

Matmenys

35 (Dia.) x 35mm

Aukštis

35mm

Minimali darbinė temperatūra

-25°C

Diameter

35mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

10mm

Lifetime

3000h

Serija

HD

Ripple Current

1.74A

Leakage Current

3√CV μA

Tolerancija

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETHD2W471LJ
Pasirinkite pakuotės tipą
sticker-462

P.O.A.

Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETHD2W471LJ
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Capacitance

470µF

Voltage

450V dc

Tvirtinimo tipas

Through Hole

Technologija

Electrolytic

Matmenys

35 (Dia.) x 35mm

Aukštis

35mm

Minimali darbinė temperatūra

-25°C

Diameter

35mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

10mm

Lifetime

3000h

Serija

HD

Ripple Current

1.74A

Leakage Current

3√CV μA

Tolerancija

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina