Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C470AP

RS kodas: 107-1017Gamintojas: PanasonicGamintojo kodas: EEEFP1C470AP
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Capacitance

47µF

Voltage

16V dc

Tvirtinimo tipas

Surface Mount

Technologija

Aluminium Electrolytic

Matmenys

6.3 (Dia.) x 5.8mm

Aukštis

5.8mm

Minimali darbinė temperatūra

-55°C

Diameter

6.3mm

Maksimali darbinė temperatūra

+105°C

Lifetime

2000h

Equivalent Series Resistance

260mΩ

Leakage Current

3 μA

Serija

FP SMD

Ripple Current

300mA

Polarised

Polar

Tolerancija

±20%

Produkto aprašymas

FP Series

Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 180,50

€ 0,18 Each (On a Reel of 1000) (be PVM)

€ 218,40

€ 0,218 Each (On a Reel of 1000) (su PVM)

Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C470AP
sticker-462

€ 180,50

€ 0,18 Each (On a Reel of 1000) (be PVM)

€ 218,40

€ 0,218 Each (On a Reel of 1000) (su PVM)

Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C470AP
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Capacitance

47µF

Voltage

16V dc

Tvirtinimo tipas

Surface Mount

Technologija

Aluminium Electrolytic

Matmenys

6.3 (Dia.) x 5.8mm

Aukštis

5.8mm

Minimali darbinė temperatūra

-55°C

Diameter

6.3mm

Maksimali darbinė temperatūra

+105°C

Lifetime

2000h

Equivalent Series Resistance

260mΩ

Leakage Current

3 μA

Serija

FP SMD

Ripple Current

300mA

Polarised

Polar

Tolerancija

±20%

Produkto aprašymas

FP Series

Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more