Techniniai dokumentai
Specifikacijos
Markė
PanasonicCapacitance
100µF
Voltage
35V dc
Tvirtinimo tipas
Surface Mount
Technologija
Aluminium Electrolytic
Matmenys
6.3 (Dia.) x 7.7mm
Aukštis
7.7mm
Ilgis
7.7mm
Minimali darbinė temperatūra
-55°C
Diameter
6.3mm
Maksimali darbinė temperatūra
+105°C
Lifetime
2000h
Automotive Standard
AEC-Q200
Tolerancija
±20%
Polarised
Polar
Ripple Current
280mA
Leakage Current
3 μA
Serija
FK
Dissipation Factor
200%
Produkto aprašymas
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Approvals
AEC-Q200 qualified
€ 8,28
€ 0,331 Each (In a Pack of 25) (be PVM)
€ 10,02
€ 0,401 Each (In a Pack of 25) (su PVM)
Standartas
25

€ 8,28
€ 0,331 Each (In a Pack of 25) (be PVM)
€ 10,02
€ 0,401 Each (In a Pack of 25) (su PVM)
Standartas
25

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina | Per Pakuotė |
---|---|---|
25 - 75 | € 0,331 | € 8,28 |
100 - 225 | € 0,304 | € 7,60 |
250 - 475 | € 0,286 | € 7,15 |
500 - 975 | € 0,263 | € 6,58 |
1000+ | € 0,242 | € 6,05 |
Techniniai dokumentai
Specifikacijos
Markė
PanasonicCapacitance
100µF
Voltage
35V dc
Tvirtinimo tipas
Surface Mount
Technologija
Aluminium Electrolytic
Matmenys
6.3 (Dia.) x 7.7mm
Aukštis
7.7mm
Ilgis
7.7mm
Minimali darbinė temperatūra
-55°C
Diameter
6.3mm
Maksimali darbinė temperatūra
+105°C
Lifetime
2000h
Automotive Standard
AEC-Q200
Tolerancija
±20%
Polarised
Polar
Ripple Current
280mA
Leakage Current
3 μA
Serija
FK
Dissipation Factor
200%
Produkto aprašymas
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Approvals
AEC-Q200 qualified