Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C101AP

RS kodas: 747-8918Gamintojas: PanasonicGamintojo kodas: EEEFK1C101AP
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Capacitance

100µF

Voltage

16V dc

Tvirtinimo tipas

Surface Mount

Technologija

Aluminium Electrolytic

Matmenys

6.3 (Dia.) x 5.8mm

Aukštis

5.8mm

Minimali darbinė temperatūra

-55°C

Diameter

6.3mm

Maksimali darbinė temperatūra

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Polarised

Polar

Automotive Standard

AEC-Q200

Ripple Current

240mA

Leakage Current

16 μA

Tolerancija

±20%

Serija

FK SMD

Equivalent Series Resistance

360mΩ

Kilmės šalis

Malaysia

Produkto aprašymas

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 162,45

€ 0,162 Each (On a Reel of 1000) (be PVM)

€ 196,56

€ 0,196 Each (On a Reel of 1000) (su PVM)

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C101AP
sticker-462

€ 162,45

€ 0,162 Each (On a Reel of 1000) (be PVM)

€ 196,56

€ 0,196 Each (On a Reel of 1000) (su PVM)

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C101AP
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Capacitance

100µF

Voltage

16V dc

Tvirtinimo tipas

Surface Mount

Technologija

Aluminium Electrolytic

Matmenys

6.3 (Dia.) x 5.8mm

Aukštis

5.8mm

Minimali darbinė temperatūra

-55°C

Diameter

6.3mm

Maksimali darbinė temperatūra

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Polarised

Polar

Automotive Standard

AEC-Q200

Ripple Current

240mA

Leakage Current

16 μA

Tolerancija

±20%

Serija

FK SMD

Equivalent Series Resistance

360mΩ

Kilmės šalis

Malaysia

Produkto aprašymas

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina