Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HKS220

RS Stock No.: 919-0464Brand: PanasonicManufacturers Part No.: ECEA1HKS220
brand-logo
View all in Home

Technical Document

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

60mA

Leakage Current

3 μA

Tolerance

±20%

Series

KS-A

Polarised

Bi-Polar

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.40

€ 0.152 Each (In a Bag of 200) (Exc. Vat)

€ 36.78

€ 0.184 Each (In a Bag of 200) (inc. VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HKS220
sticker-462

€ 30.40

€ 0.152 Each (In a Bag of 200) (Exc. Vat)

€ 36.78

€ 0.184 Each (In a Bag of 200) (inc. VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HKS220
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
200 - 800€ 0.152€ 30.40
1000 - 2800€ 0.144€ 28.88
3000 - 4800€ 0.14€ 27.93
5000 - 9800€ 0.136€ 27.17
10000+€ 0.132€ 26.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

60mA

Leakage Current

3 μA

Tolerance

±20%

Series

KS-A

Polarised

Bi-Polar

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more